
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Covered) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads with Connector | |
Features | Includes Switch | |
Height Above Board | 0.748" (19.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,91000 Kč | 310,91 Kč |
| 5 | 286,70200 Kč | 1 433,51 Kč |
| 10 | 276,91300 Kč | 2 769,13 Kč |
| 25 | 264,45520 Kč | 6 611,38 Kč |
| 50 | 255,41640 Kč | 12 770,82 Kč |
| 100 | 246,68500 Kč | 24 668,50 Kč |
| 250 | 235,59664 Kč | 58 899,16 Kč |
| 500 | 227,54040 Kč | 113 770,20 Kč |
| Unit Price without VAT: | 310,91000 Kč |
|---|---|
| Unit Price with VAT: | 376,20110 Kč |

