Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX12AC23-BTHR-7

DigiKey Part Number
UX12AC23-BTHR-7-ND
Manufacturer
Manufacturer Product Number
UX12AC23-BTHR-7
Description
FAN AXIAL 120X38MM 230VAC TERM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 130.0 CFM (3.64m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
130.0 CFM (3.64m³/min)
Static Pressure
0.500 in H2O (124.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
47.0dB(A)
Power (Watts)
21.00W
RPM
3300 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1603,90000 Kč603,90 Kč
10494,33500 Kč4 943,35 Kč
40432,75300 Kč17 310,12 Kč
80404,17213 Kč32 333,77 Kč
120388,25475 Kč46 590,57 Kč
280364,84025 Kč102 155,27 Kč
Manufacturers Standard Package
Unit Price without VAT:603,90000 Kč
Unit Price with VAT:730,71900 Kč