
UF90DPB12-H1S2A | |
|---|---|
DigiKey Part Number | 1570-1174-ND |
Manufacturer | |
Manufacturer Product Number | UF90DPB12-H1S2A |
Description | BLOWER 120X37MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Square - 120mm L x 120mm H Ball 21.0 CFM (0.588m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 37.20mm | |
Air Flow | 21.0 CFM (0.588m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Thermal Overload Protector (TOP) | |
Noise | 51.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 2700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 140°F (-40 ~ 60°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.4 lbs (635 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,20000 Kč | 934,20 Kč |
| 10 | 761,48400 Kč | 7 614,84 Kč |
| 40 | 665,74825 Kč | 26 629,93 Kč |
| 80 | 621,62225 Kč | 49 729,78 Kč |
| 120 | 610,67450 Kč | 73 280,94 Kč |
| Unit Price without VAT: | 934,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,38200 Kč |


