UF80A12-BWHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mechatronics Fan Group
In Stock: 0
Unit Price: 357,22000 Kč
Datasheet

Similar


Qualtek
In Stock: 227
Unit Price: 418,05000 Kč
Datasheet

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 251,46325 Kč
Datasheet

Parametric Equivalent


ebm-papst Inc.
In Stock: 21
Unit Price: 1 465,71000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 833
Unit Price: 549,83000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: 422,47000 Kč
Datasheet
UF80AM23-BTHR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF80A12-BWHR

DigiKey Part Number
UF80A12-BWHR-ND
Manufacturer
Manufacturer Product Number
UF80A12-BWHR
Description
FAN AXIAL 80X38MM 115VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 30.0 CFM (0.840m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
36.0dB(A)
Power (Watts)
9.00W
RPM
3000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.617 lb (279.87 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
72314,12444 Kč22 616,96 Kč
Manufacturers Standard Package
Unit Price without VAT:314,12444 Kč
Unit Price with VAT:380,09057 Kč