UF60D23-BWHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Orion Fans
In Stock: 985
Unit Price: 655,35000 Kč
Datasheet
Fan Tubeaxial 230VAC Square - 60mm L x 60mm H Ball 10.2 CFM (0.286m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF60D23-BWHR

DigiKey Part Number
UF60D23-BWHR-ND
Manufacturer
Manufacturer Product Number
UF60D23-BWHR
Description
FAN AXIAL 60X30MM 230VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 60mm L x 60mm H Ball 10.2 CFM (0.286m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 60mm L x 60mm H
Width
30.00mm
Air Flow
10.2 CFM (0.286m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
28.0dB(A)
Power (Watts)
4.00W
RPM
3100 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.309 lb (140.16 g)
Current Rating (Amps)
0.015A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80324,40338 Kč25 952,27 Kč
Manufacturers Standard Package
Unit Price without VAT:324,40338 Kč
Unit Price with VAT:392,52809 Kč