UF25GC12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF25HC12-BWHR

DigiKey Part Number
UF25HC12-BWHR-ND
Manufacturer
Manufacturer Product Number
UF25HC12-BWHR
Description
FAN AXIAL 254X107MM 115VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
107.0mm
Air Flow
850.0 CFM (23.80m³/min)
Static Pressure
0.680 in H2O (169.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
65.0dB(A)
Power (Watts)
125W
RPM
2750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
5.5 lbs (2.5 kg)
Current Rating (Amps)
1.07A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 940,83500 Kč19 408,35 Kč
Manufacturers Standard Package
Unit Price without VAT:1 940,83500 Kč
Unit Price with VAT:2 348,41035 Kč