
UF190APA23-H1C2A | |
|---|---|
DigiKey Part Number | 1570-1183-ND |
Manufacturer | |
Manufacturer Product Number | UF190APA23-H1C2A |
Description | IMPELLER 190X70MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 190mm Dia Ball 370.0 CFM (10.36m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 190mm Dia | |
Width | 70.00mm | |
Air Flow | 370.0 CFM (10.36m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 63.0dB(A) | |
Power (Watts) | 72.0W | |
RPM | 2700 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 122°F (-40 ~ 50°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 042,90000 Kč | 2 042,90 Kč |
| 10 | 1 655,54500 Kč | 16 555,45 Kč |
| 30 | 1 486,91733 Kč | 44 607,52 Kč |
| 50 | 1 413,57280 Kč | 70 678,64 Kč |
| 100 | 1 319,76630 Kč | 131 976,63 Kč |
| Unit Price without VAT: | 2 042,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 471,90900 Kč |

