UF15PC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF15PC12/23-BWHNSR-L24

DigiKey Part Number
1570-1844-ND
Manufacturer
Manufacturer Product Number
UF15PC12/23-BWHNSR-L24
Description
FAN AXIAL 172X51MM 115/230VAC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115/230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115/230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
226.0 CFM (6.33m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Dual Voltage, Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP)
Noise
58.0dB(A)
Power (Watts)
29.00W, 31.00W
RPM
3400 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.120A/0.250A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 546,42000 Kč1 546,42 Kč
201 173,60400 Kč23 472,08 Kč
401 096,15275 Kč43 846,11 Kč
601 052,99117 Kč63 179,47 Kč
1001 038,89630 Kč103 889,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,42000 Kč
Unit Price with VAT:1 871,16820 Kč