Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF15P23-BTHR

DigiKey Part Number
1570-1820-ND
Manufacturer
Manufacturer Product Number
UF15P23-BTHR
Description
FAN AXIAL 172X51MM 230VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
226.0 CFM (6.33m³/min)
Static Pressure
0.790 in H2O (196.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
58.0dB(A)
Power (Watts)
29.00W
RPM
3400 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1859,66000 Kč859,66 Kč
20656,49200 Kč13 129,84 Kč
40613,51950 Kč24 540,78 Kč
60589,44533 Kč35 366,72 Kč
100560,35050 Kč56 035,05 Kč
260528,88712 Kč137 510,65 Kč
Manufacturers Standard Package
Unit Price without VAT:859,66000 Kč
Unit Price with VAT:1 040,18860 Kč