Parametric Equivalent

UF15KM12-BWHR-F | |
|---|---|
DigiKey Part Number | UF15KM12-BWHR-F-ND |
Manufacturer | |
Manufacturer Product Number | UF15KM12-BWHR-F |
Description | FAN 172X150X55MM 115V HIGH TEMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 230.0 CFM (6.44m³/min) | |
Static Pressure | 0.630 in H2O (156.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 42.00W | |
RPM | 3250 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 931,17850 Kč | 18 623,57 Kč |
| Unit Price without VAT: | 931,17850 Kč |
|---|---|
| Unit Price with VAT: | 1 126,72599 Kč |



