
UF15KC12/23-BWHR | |
|---|---|
DigiKey Part Number | 1570-1143-ND |
Manufacturer | |
Manufacturer Product Number | UF15KC12/23-BWHR |
Description | FAN 172X150X55MM 115/230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 293.0 CFM (8.20m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 55.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 0.900 in H2O (224.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 60.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | 3400 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.170A/0.340A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,75000 Kč | 1 248,75 Kč |
| 20 | 950,11750 Kč | 19 002,35 Kč |
| 40 | 887,59600 Kč | 35 503,84 Kč |
| 60 | 852,68683 Kč | 51 161,21 Kč |
| 100 | 810,57740 Kč | 81 057,74 Kč |
| 260 | 783,48788 Kč | 203 706,85 Kč |
| Unit Price without VAT: | 1 248,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,98750 Kč |











