UF12B12-BWLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 2 191
Unit Price: 429,63000 Kč
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 0
Unit Price: 307,85626 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 376,92125 Kč
Datasheet
UF12AR12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF12B12-BWLR

DigiKey Part Number
UF12B12-BWLR-ND
Manufacturer
Manufacturer Product Number
UF12B12-BWLR
Description
FAN AXIAL 120X38MM 115VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 53.0 CFM (1.48m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
33.0dB(A)
Power (Watts)
11.00W
RPM
2000 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.725 lb (328.85 g)
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60333,34783 Kč20 000,87 Kč
Manufacturers Standard Package
Unit Price without VAT:333,34783 Kč
Unit Price with VAT:403,35087 Kč