cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFG2-80NR

DigiKey Part Number
PFG2-80NR-ND
Manufacturer
Manufacturer Product Number
PFG2-80NR
Description
FAN FILTER KIT 80MM W/ HOOD AND
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
97mm Dia Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS) IP54
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
97mm Dia
For Use With/Related Products
Multiple Series
Features
IP54
Material
Acrylonitrile Butadiene Styrene (ABS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20295,09850 Kč5 901,97 Kč
Manufacturers Standard Package
Unit Price without VAT:295,09850 Kč
Unit Price with VAT:357,06919 Kč