
PFG2-12TR | |
|---|---|
DigiKey Part Number | PFG2-12TR-ND |
Manufacturer | |
Manufacturer Product Number | PFG2-12TR |
Description | FAN FILTER KIT 120MM W/ HOOD AND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS) IP54 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Multiple Series | |
Features | IP54 | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 428,15700 Kč | 4 281,57 Kč |
| Unit Price without VAT: | 428,15700 Kč |
|---|---|
| Unit Price with VAT: | 518,06997 Kč |


