PFG-12X3N
cms-photo-disclaimer

PFG-12X3N

cms-digikey-product-number
1570-1286-ND
cms-manufacturer
cms-manufacturer-product-number
PFG-12X3N
cms-description
FAN GUARD LOUVERED RAL7032
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard Assembly
Fits Fan Size
-
For Use With/Related Products
Axial Fans
Features
Louvered
Material
Acrylonitrile Butadiene Styrene (ABS)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1831,12000 Kč831,12 Kč
20634,54450 Kč12 690,89 Kč
40592,98325 Kč23 719,33 Kč
60569,71083 Kč34 182,65 Kč
100541,59250 Kč54 159,25 Kč
260540,27812 Kč140 472,31 Kč
cms-manufacturer-standard-package
Unit Price without VAT:831,12000 Kč
Unit Price with VAT:1 005,65520 Kč