
MS6038H12B-FSR-2EM | |
|---|---|
DigiKey Part Number | 1570-1894-ND |
Manufacturer | |
Manufacturer Product Number | MS6038H12B-FSR-2EM |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 58.0 CFM (1.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 58.0 CFM (1.62m³/min) | |
Static Pressure | 1.600 in H2O (398.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.231 lb (104.78 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,91000 Kč | 477,91 Kč |
| 10 | 391,84400 Kč | 3 918,44 Kč |
| 25 | 359,25040 Kč | 8 981,26 Kč |
| 60 | 329,82967 Kč | 19 789,78 Kč |
| 120 | 307,97242 Kč | 36 956,69 Kč |
| 300 | 301,84627 Kč | 90 553,88 Kč |
| Unit Price without VAT: | 477,91000 Kč |
|---|---|
| Unit Price with VAT: | 578,27110 Kč |










