
MS2507E12D-RSR | |
|---|---|
DigiKey Part Number | 1570-1388-ND |
Manufacturer | |
Manufacturer Product Number | MS2507E12D-RSR |
Description | FAN AXIAL 25X7.4MM SLEEVE 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Sleeve 2.8 CFM (0.078m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 7.40mm | |
Air Flow | 2.8 CFM (0.078m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 31.0dB(A) | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.011 lb (4.99 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,80000 Kč | 312,80 Kč |
| 10 | 257,46300 Kč | 2 574,63 Kč |
| 25 | 236,29880 Kč | 5 907,47 Kč |
| 50 | 220,98720 Kč | 11 049,36 Kč |
| 100 | 206,43310 Kč | 20 643,31 Kč |
| 250 | 193,39728 Kč | 48 349,32 Kč |
| Unit Price without VAT: | 312,80000 Kč |
|---|---|
| Unit Price with VAT: | 378,48800 Kč |




