



MS2006H12D-RSR | |
|---|---|
DigiKey Part Number | 1570-1386-ND |
Manufacturer | |
Manufacturer Product Number | MS2006H12D-RSR |
Description | FAN AXIAL 20X6.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 20mm L x 20mm H Sleeve 1.0 CFM (0.028m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 6.50mm | |
Air Flow | 1.0 CFM (0.028m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 26.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.007 lb (3.18 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,80000 Kč | 316,80 Kč |
| 10 | 260,76700 Kč | 2 607,67 Kč |
| 25 | 239,32160 Kč | 5 983,04 Kč |
| 50 | 223,81620 Kč | 11 190,81 Kč |
| 100 | 209,07070 Kč | 20 907,07 Kč |
| 250 | 196,02772 Kč | 49 006,93 Kč |
| Unit Price without VAT: | 316,80000 Kč |
|---|---|
| Unit Price with VAT: | 383,32800 Kč |



