
MR6025X24B1+6-RSR | |
|---|---|
DigiKey Part Number | 1570-MR6025X24B1+6-RSR-ND |
Manufacturer | |
Manufacturer Product Number | MR6025X24B1+6-RSR |
Description | FAN AXIAL 60X25.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 39.2 CFM (1.10m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.50mm | |
Air Flow | 39.2 CFM (1.10m³/min) | |
Static Pressure | 0.730 in H2O (181.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,12000 Kč | 343,12 Kč |
| 10 | 282,19600 Kč | 2 821,96 Kč |
| 25 | 258,94040 Kč | 6 473,51 Kč |
| 50 | 242,12980 Kč | 12 106,49 Kč |
| 100 | 226,16540 Kč | 22 616,54 Kč |
| 300 | 213,13127 Kč | 63 939,38 Kč |
| Unit Price without VAT: | 343,12000 Kč |
|---|---|
| Unit Price with VAT: | 415,17520 Kč |








