Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.6 CFM (0.381m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR4020H12B1+6-RSR

DigiKey Part Number
MR4020H12B1+6-RSR-ND
Manufacturer
Manufacturer Product Number
MR4020H12B1+6-RSR
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.6 CFM (0.381m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
13.6 CFM (0.381m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
35.1dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.053 lb (24.04 g)
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
100238,02490 Kč23 802,49 Kč
Manufacturers Standard Package
Unit Price without VAT:238,02490 Kč
Unit Price with VAT:288,01013 Kč