Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ6038H12B-FSR-EM

DigiKey Part Number
1570-1795-ND
Manufacturer
Manufacturer Product Number
MQ6038H12B-FSR-EM
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 57.0 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
57.0 CFM (1.60m³/min)
Static Pressure
1.430 in H2O (356.2 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
65.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.234 lb (106.14 g)
Current Rating (Amps)
0.860A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1562,54000 Kč562,54 Kč
10460,71700 Kč4 607,17 Kč
25422,29480 Kč10 557,37 Kč
50394,67840 Kč19 733,92 Kč
100368,55690 Kč36 855,69 Kč
300338,59277 Kč101 577,83 Kč
Manufacturers Standard Package
Unit Price without VAT:562,54000 Kč
Unit Price with VAT:680,67340 Kč