



MH4028H24B1+6-RSR | |
|---|---|
DigiKey Part Number | 1570-1963-ND |
Manufacturer | |
Manufacturer Product Number | MH4028H24B1+6-RSR |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 21.1 CFM (0.591m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 21.1 CFM (0.591m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 52.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 261,42300 Kč | 26 142,30 Kč |
| Unit Price without VAT: | 261,42300 Kč |
|---|---|
| Unit Price with VAT: | 316,32183 Kč |



