
MD1238X24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1123-ND |
Manufacturer | |
Manufacturer Product Number | MD1238X24B-FSR |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 205.0 CFM (5.74m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 62.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency cUL, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.906 lb (410.95 g) |
Width 38.00mm | Current Rating (Amps) 1.30A |
Air Flow 205.0 CFM (5.74m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.943 in H2O (234.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,04000 Kč | 508,04 Kč |
| 10 | 416,25500 Kč | 4 162,55 Kč |
| 40 | 373,46975 Kč | 14 938,79 Kč |
| Unit Price without VAT: | 508,04000 Kč |
|---|---|
| Unit Price with VAT: | 614,72840 Kč |













