MD1238X12B1+6-FSR-EMC-L25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD1238X12B1+6-FSR-EMC-L25

DigiKey Part Number
1570-1808-ND
Manufacturer
Manufacturer Product Number
MD1238X12B1+6-FSR-EMC-L25
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 205.0 CFM (5.74m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
205.0 CFM (5.74m³/min)
Static Pressure
0.943 in H2O (234.9 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
62.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, UL
Weight
0.906 lb (410.95 g)
Current Rating (Amps)
2.50A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1710,72000 Kč710,72 Kč
10580,61500 Kč5 806,15 Kč
25531,85640 Kč13 296,41 Kč
Manufacturers Standard Package
Unit Price without VAT:710,72000 Kč
Unit Price with VAT:859,97120 Kč