
MD1238H12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1121-ND |
Manufacturer | |
Manufacturer Product Number | MD1238H12B-FSR |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 174.0 CFM (4.87m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 174.0 CFM (4.87m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 57.8dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | 0.906 lb (410.95 g) | |
Current Rating (Amps) | 1.60A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,51000 Kč | 511,51 Kč |
| 10 | 419,09900 Kč | 4 190,99 Kč |
| 40 | 376,02175 Kč | 15 040,87 Kč |
| Unit Price without VAT: | 511,51000 Kč |
|---|---|
| Unit Price with VAT: | 618,92710 Kč |












