MA1751X48B1-FSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1751X24B2-FSR

DigiKey Part Number
1570-1832-ND
Manufacturer
Manufacturer Product Number
MA1751X24B2-FSR
Description
FAN AXIAL 172X50.8MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 290.6 CFM (8.14m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
290.6 CFM (8.14m³/min)
Static Pressure
0.780 in H2O (194.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
63.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
1.7 lbs (771.1 g)
Current Rating (Amps)
1.20A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 274,80000 Kč1 274,80 Kč
101 036,25100 Kč10 362,51 Kč
25948,19000 Kč23 704,75 Kč
50885,52920 Kč44 276,46 Kč
100847,52060 Kč84 752,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 274,80000 Kč
Unit Price with VAT:1 542,50800 Kč