
MA1751H24B1+6-FSR | |
|---|---|
DigiKey Part Number | 1570-1829-ND |
Manufacturer | |
Manufacturer Product Number | MA1751H24B1+6-FSR |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 243.6 CFM (6.82m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 243.6 CFM (6.82m³/min) | |
Static Pressure | 0.550 in H2O (137.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 58.4dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | 0.770A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 434,58000 Kč | 1 434,58 Kč |
| 10 | 1 165,76700 Kč | 11 657,67 Kč |
| 25 | 1 066,60600 Kč | 26 665,15 Kč |
| 50 | 996,07800 Kč | 49 803,90 Kč |
| 100 | 929,94260 Kč | 92 994,26 Kč |
| Unit Price without VAT: | 1 434,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 735,84180 Kč |












