
M5210E05C-RSR | |
|---|---|
DigiKey Part Number | 1570-1108-ND |
Manufacturer | |
Manufacturer Product Number | M5210E05C-RSR |
Description | FAN AXIAL 52X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 52mm L x 52mm H 1 Ball/1 Sleeve 11.3 CFM (0.316m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 10.00mm | |
Air Flow | 11.3 CFM (0.316m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | - | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.044 lb (19.96 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 3 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 10 | 198,97700 Kč | 1 989,77 Kč |
| 25 | 182,76640 Kč | 4 569,16 Kč |
| 50 | 171,00360 Kč | 8 550,18 Kč |
| 200 | 149,19080 Kč | 29 838,16 Kč |
| 400 | 139,29075 Kč | 55 716,30 Kč |
| 600 | 139,11175 Kč | 83 467,05 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |


