Similar




M5010E12C-RSR | |
|---|---|
DigiKey Part Number | 1570-1105-ND |
Manufacturer | |
Manufacturer Product Number | M5010E12C-RSR |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H 1 Ball/1 Sleeve 9.9 CFM (0.277m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 9.9 CFM (0.277m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | - | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.046 lb (20.87 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,02000 Kč | 229,02 Kč |
| 10 | 189,05000 Kč | 1 890,50 Kč |
| 25 | 173,66240 Kč | 4 341,56 Kč |
| 50 | 162,48080 Kč | 8 124,04 Kč |
| 200 | 141,75700 Kč | 28 351,40 Kč |
| 400 | 139,45625 Kč | 55 782,50 Kč |
| Unit Price without VAT: | 229,02000 Kč |
|---|---|
| Unit Price with VAT: | 277,11420 Kč |




