



LPH60B99-BWHR-PC | |
|---|---|
DigiKey Part Number | 1570-1928-ND |
Manufacturer | |
Manufacturer Product Number | LPH60B99-BWHR-PC |
Description | EC FAN AXIAL 60 X 60 X 25MM W/PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 60mm L x 60mm H Ball 17.0 CFM (0.476m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.50mm | |
Air Flow | 17.0 CFM (0.476m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Auto Restart, Electronic Commutation (EC), Parylene Coating | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.30W | |
RPM | 4500 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 418,00510 Kč | 41 800,51 Kč |
| Unit Price without VAT: | 418,00510 Kč |
|---|---|
| Unit Price with VAT: | 505,78617 Kč |










