Fan Tubeaxial 100 ~ 240VAC Rectangular/Rounded - 172mm L x 152mm H Ball 228.0 CFM (6.38m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH15P99-BWHR-PC

DigiKey Part Number
1570-1933-ND
Manufacturer
Manufacturer Product Number
LPH15P99-BWHR-PC
Description
EC FAN AXIAL 172 X 150 X 51MM W/
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Rectangular/Rounded - 172mm L x 152mm H Ball 228.0 CFM (6.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 152mm H
Width
51.50mm
Air Flow
228.0 CFM (6.38m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC), Parylene Coating
Noise
55.0dB(A)
Power (Watts)
22.50W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-
Approval Agency
-
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
0.200A
Voltage Range
90 ~ 264VAC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 320,14000 Kč1 320,14 Kč
201 003,89350 Kč20 077,87 Kč
40937,79700 Kč37 511,88 Kč
60900,90167 Kč54 054,10 Kč
100856,41390 Kč85 641,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,14000 Kč
Unit Price with VAT:1 597,36940 Kč