Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6015X24B1-RGR-WS

DigiKey Part Number
1570-1627-ND
Manufacturer
Manufacturer Product Number
G6015X24B1-RGR-WS
Description
FAN AXIAL 60X15.3MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.30mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
35.0dB(A)
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.059 lb (26.76 g)
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1290,61000 Kč290,61 Kč
10239,52400 Kč2 395,24 Kč
25219,90800 Kč5 497,70 Kč
50205,69220 Kč10 284,61 Kč
100192,16320 Kč19 216,32 Kč
300172,35020 Kč51 705,06 Kč
500169,29638 Kč84 648,19 Kč
Manufacturers Standard Package
Unit Price without VAT:290,61000 Kč
Unit Price with VAT:351,63810 Kč