Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6015X24B1-RGR-CC-GB

DigiKey Part Number
1570-1626-ND
Manufacturer
Manufacturer Product Number
G6015X24B1-RGR-CC-GB
Description
FAN AXIAL 60X15.3MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Conformal Coating, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Series
Noise
35.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.059 lb (26.76 g)
Width
15.30mm
Current Rating (Amps)
0.130A
Air Flow
24.0 CFM (0.672m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.290 in H2O (72.2 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,28000 Kč397,28 Kč
10326,33000 Kč3 263,30 Kč
25299,35600 Kč7 483,90 Kč
50279,89500 Kč13 994,75 Kč
100261,42300 Kč26 142,30 Kč
300244,31173 Kč73 293,52 Kč
Manufacturers Standard Package
Unit Price without VAT:397,28000 Kč
Unit Price with VAT:480,70880 Kč