



G6015X12B-RHR-EM | |
|---|---|
DigiKey Part Number | 1570-1245-ND |
Manufacturer | |
Manufacturer Product Number | G6015X12B-RHR-EM |
Description | FAN AXIAL 60X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 22.0 CFM (0.616m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 39.0dB(A) |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.111 lb (50.35 g) |
Width 15.00mm | Current Rating (Amps) 0.250A |
Air Flow 22.0 CFM (0.616m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 309,09100 Kč | 3 090,91 Kč |
| 25 | 283,59040 Kč | 7 089,76 Kč |
| 50 | 265,16700 Kč | 13 258,35 Kč |
| 100 | 247,67770 Kč | 24 767,77 Kč |
| 300 | 230,66303 Kč | 69 198,91 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |









