
G5015M05B-RSR | |
|---|---|
DigiKey Part Number | 1570-1618-ND |
Manufacturer | |
Manufacturer Product Number | G5015M05B-RSR |
Description | FAN AXIAL 50X15MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 24.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,31000 Kč | 284,31 Kč |
| 10 | 234,25400 Kč | 2 342,54 Kč |
| 25 | 215,08680 Kč | 5 377,17 Kč |
| 50 | 201,19020 Kč | 10 059,51 Kč |
| 100 | 187,96150 Kč | 18 796,15 Kč |
| 300 | 168,58173 Kč | 50 574,52 Kč |
| 500 | 165,35926 Kč | 82 679,63 Kč |
| Unit Price without VAT: | 284,31000 Kč |
|---|---|
| Unit Price with VAT: | 344,01510 Kč |


