Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.0 CFM (0.448m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5015E12B-RSR

DigiKey Part Number
1570-1090-ND
Manufacturer
Manufacturer Product Number
G5015E12B-RSR
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 16.0 CFM (0.448m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
16.0 CFM (0.448m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
34.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.077 lb (34.93 g)
Current Rating (Amps)
0.400A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1284,31000 Kč284,31 Kč
10234,25400 Kč2 342,54 Kč
25215,08680 Kč5 377,17 Kč
50201,19020 Kč10 059,51 Kč
100187,96150 Kč18 796,15 Kč
300168,58173 Kč50 574,52 Kč
500165,35926 Kč82 679,63 Kč
Manufacturers Standard Package
Unit Price without VAT:284,31000 Kč
Unit Price with VAT:344,01510 Kč