
G1238M12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1070-ND |
Manufacturer | |
Manufacturer Product Number | G1238M12B-FSR |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 125.0 CFM (3.50m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 43.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.74 lb (335.66 g) |
Width 38.00mm | Current Rating (Amps) 0.600A |
Air Flow 125.0 CFM (3.50m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,28000 Kč | 439,28 Kč |
| 10 | 360,62000 Kč | 3 606,20 Kč |
| 25 | 330,74360 Kč | 8 268,59 Kč |
| 50 | 309,20400 Kč | 15 460,20 Kč |
| 100 | 288,77710 Kč | 28 877,71 Kč |
| 250 | 271,60912 Kč | 67 902,28 Kč |
| Unit Price without VAT: | 439,28000 Kč |
|---|---|
| Unit Price with VAT: | 531,52880 Kč |











