



G1238H12B-FSR | |
|---|---|
DigiKey Part Number | 1570-1073-ND |
Manufacturer | |
Manufacturer Product Number | G1238H12B-FSR |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 141.2 CFM (3.95m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 141.2 CFM (3.95m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 46.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.74 lb (335.66 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,39000 Kč | 416,39 Kč |
| 10 | 341,80500 Kč | 3 418,05 Kč |
| 25 | 313,49160 Kč | 7 837,29 Kč |
| 50 | 302,95080 Kč | 15 147,54 Kč |
| Unit Price without VAT: | 416,39000 Kč |
|---|---|
| Unit Price with VAT: | 503,83190 Kč |











