Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 54.0 CFM (1.51m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1225S24B-FSR

DigiKey Part Number
G1225S24B-FSR-ND
Manufacturer
Manufacturer Product Number
G1225S24B-FSR
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 54.0 CFM (1.51m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Thermal Overload Protector (TOP)
Series
Noise
26.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.434 lb (196.86 g)
Width
25.00mm
Current Rating (Amps)
0.070A
Air Flow
54.0 CFM (1.51m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.070 in H2O (17.4 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50271,63020 Kč13 581,51 Kč
Manufacturers Standard Package
Unit Price without VAT:271,63020 Kč
Unit Price with VAT:328,67254 Kč