F6025X12B-FHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6025X12B2-RHR-EM

DigiKey Part Number
1570-1232-ND
Manufacturer
Manufacturer Product Number
F6025X12B2-RHR-EM
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
28.0 CFM (0.784m³/min)
Static Pressure
0.370 in H2O (92.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, Thermal Overload Protector (TOP)
Noise
42.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.139 lb (63.05 g)
Current Rating (Amps)
0.330A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,22000 Kč345,22 Kč
10283,83800 Kč2 838,38 Kč
25260,43920 Kč6 510,98 Kč
50243,53580 Kč12 176,79 Kč
100227,47890 Kč22 747,89 Kč
300214,44687 Kč64 334,06 Kč
Manufacturers Standard Package
Unit Price without VAT:345,22000 Kč
Unit Price with VAT:417,71620 Kč