
F6025X12B1+6-FHR-EM | |
|---|---|
DigiKey Part Number | 1570-1555-ND |
Manufacturer | |
Manufacturer Product Number | F6025X12B1+6-FHR-EM |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 28.0 CFM (0.784m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 42.0dB(A) | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.139 lb (63.05 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,68000 Kč | 468,68 Kč |
| 10 | 384,51500 Kč | 3 845,15 Kč |
| 25 | 352,59840 Kč | 8 814,96 Kč |
| 50 | 329,60980 Kč | 16 480,49 Kč |
| 100 | 307,82440 Kč | 30 782,44 Kč |
| 300 | 279,53587 Kč | 83 860,76 Kč |
| Unit Price without VAT: | 468,68000 Kč |
|---|---|
| Unit Price with VAT: | 567,10280 Kč |









