
F6025X12B-RHR-EM | |
---|---|
DigiKey Part Number | 1570-1559-ND |
Manufacturer | |
Manufacturer Product Number | F6025X12B-RHR-EM |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 28.0 CFM (0.784m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 28.0 CFM (0.784m³/min) | |
Static Pressure | 0.370 in H2O (92.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 42.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.139 lb (63.05 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 341,61000 Kč | 341,61 Kč |
10 | 280,87200 Kč | 2 808,72 Kč |
25 | 257,71720 Kč | 6 442,93 Kč |
50 | 240,99060 Kč | 12 049,53 Kč |
100 | 225,10150 Kč | 22 510,15 Kč |
300 | 212,20563 Kč | 63 661,69 Kč |
Unit Price without VAT: | 341,61000 Kč |
---|---|
Unit Price with VAT: | 413,34810 Kč |