
B5015E12B-BSR | |
|---|---|
DigiKey Part Number | 1570-1033-ND |
Manufacturer | |
Manufacturer Product Number | B5015E12B-BSR |
Description | FAN BLOWER 51X15.7MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 51mm H | |
Width | 15.70mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.880 in H2O (219.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 45.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,08000 Kč | 254,08 Kč |
| 10 | 209,60200 Kč | 2 096,02 Kč |
| 25 | 192,50120 Kč | 4 812,53 Kč |
| 50 | 180,09140 Kč | 9 004,57 Kč |
| 100 | 168,26750 Kč | 16 826,75 Kč |
| 300 | 150,92173 Kč | 45 276,52 Kč |
| 500 | 146,98600 Kč | 73 493,00 Kč |
| Unit Price without VAT: | 254,08000 Kč |
|---|---|
| Unit Price with VAT: | 307,43680 Kč |


