
AFM-120B | |
|---|---|
DigiKey Part Number | 1570-1449-ND |
Manufacturer | |
Manufacturer Product Number | AFM-120B |
Description | ALUMINUM FAN FILTER BLACK 120MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | - | |
Fits Fan Size | - | |
For Use With/Related Products | - | |
Features | - | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 58,37400 Kč | 583,74 Kč |
| 25 | 53,82200 Kč | 1 345,55 Kč |
| 50 | 50,47080 Kč | 2 523,54 Kč |
| 100 | 47,23290 Kč | 4 723,29 Kč |
| 250 | 43,18028 Kč | 10 795,07 Kč |
| 500 | 40,31574 Kč | 20 157,87 Kč |
| 1 000 | 38,05888 Kč | 38 058,88 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

