60mm Sq Fan Filter Guard Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09251-G

DigiKey Part Number
1570-1410-ND
Manufacturer
Manufacturer Product Number
09251-G
Description
FILTER GUARD 60MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Filter Guard Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fits Fan Size
60mm Sq
Manufacturer
Mechatronics Fan Group
For Use With/Related Products
Axial Fans
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Fan Accessory Type
Filter Guard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1023,26600 Kč232,66 Kč
2521,52720 Kč538,18 Kč
5020,22940 Kč1 011,47 Kč
10018,96330 Kč1 896,33 Kč
25017,36032 Kč4 340,08 Kč
50016,21592 Kč8 107,96 Kč
1 00015,13977 Kč15 139,77 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč