60mm Sq Fan Filter Guard Assembly Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09251-F/30

DigiKey Part Number
1570-1439-ND
Manufacturer
Manufacturer Product Number
09251-F/30
Description
FILTER ASSEMBLY 30PPI 60MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60mm Sq Fan Filter Guard Assembly Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fits Fan Size
60mm Sq
Manufacturer
Mechatronics Fan Group
For Use With/Related Products
Axial Fans
Packaging
Bulk
Material
Plastic
Part Status
Active
Base Product Number
Fan Accessory Type
Filter Guard Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1062,17500 Kč621,75 Kč
2557,32440 Kč1 433,11 Kč
5053,74640 Kč2 687,32 Kč
10050,29230 Kč5 029,23 Kč
25045,97304 Kč11 493,26 Kč
50042,92202 Kč21 461,01 Kč
1 00042,31097 Kč42 310,97 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč