
R10 | |
|---|---|
DigiKey Part Number | 1995-1005-ND |
Manufacturer | |
Manufacturer Product Number | R10 |
Description | BEARING 5/8"IDX1.375"ODX9/32"W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ball Bearing 0.625" (15.88mm) 5/8" ID X 1.375" (34.93mm) OD X 0.281" (7.14mm) 9/32" W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ball Bearing | |
Inner Diameter | 0.625" (15.88mm) 5/8" | |
Outer Diameter | 1.375" (34.93mm) | |
Width | 0.281" (7.14mm) 9/32" | |
Material | Bearing Steel | |
Static Load Rating | 565 lbs | |
Dynamic Load Rating | 970 lbs | |
Features | Open | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 47,03600 Kč | 235,18 Kč |
| 10 | 44,05400 Kč | 440,54 Kč |
| 25 | 40,61000 Kč | 1 015,25 Kč |
| 50 | 38,32560 Kč | 1 916,28 Kč |
| 100 | 36,28240 Kč | 3 628,24 Kč |
| 250 | 33,90756 Kč | 8 476,89 Kč |
| 500 | 32,32894 Kč | 16 164,47 Kč |
| 1 000 | 30,91473 Kč | 30 914,73 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



