Thrust Bearing 0.250" (6.35mm) 1/4" ID X 0.687" (17.45mm) OD X 0.078" (1.98mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTA411

DigiKey Part Number
1995-1038-ND
Manufacturer
Manufacturer Product Number
NTA411
Description
BEARING 1/4"IDX0.687"ODX0.078"W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Thrust Bearing 0.250" (6.35mm) 1/4" ID X 0.687" (17.45mm) OD X 0.078" (1.98mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Bearing Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Thrust Bearing
Inner Diameter
0.250" (6.35mm) 1/4"
Outer Diameter
0.687" (17.45mm)
Width
0.078" (1.98mm)
Material
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
584,62200 Kč423,11 Kč
1079,51900 Kč795,19 Kč
2573,59360 Kč1 839,84 Kč
5069,66300 Kč3 483,15 Kč
10066,14370 Kč6 614,37 Kč
25062,05160 Kč15 512,90 Kč
50059,32816 Kč29 664,08 Kč
1 00056,88736 Kč56 887,36 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč