
5GSH965 | |
|---|---|
DigiKey Part Number | 5GSH965-ND |
Manufacturer | |
Manufacturer Product Number | 5GSH965 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Plunger for Cap | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 10.10mm x 10.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 650gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Sealed - Flux Protection | |
Operating Temperature | -40°C ~ 160°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 1.00mm | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,76360 Kč | 5 576,36 Kč |
| Unit Price without VAT: | 55,76360 Kč |
|---|---|
| Unit Price with VAT: | 67,47396 Kč |



