
3FSH9R | |
|---|---|
DigiKey Part Number | 882-3FSH9RTR-ND - Tape & Reel (TR) 882-3FSH9RCT-ND - Cut Tape (CT) 882-3FSH9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3FSH9R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 10.10mm x 10.10mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 300gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Sealed - Flux Protection |
Switch Function Off-Mom | Operating Temperature -40°C ~ 160°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Plunger for Cap | Switch Travel 1.00mm |
Mounting Type | Mechanical Life 10,000,000 Cycles |
Actuator Height off PCB, Vertical 10.40mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 66,31200 Kč | 663,12 Kč |
| 25 | 61,45680 Kč | 1 536,42 Kč |
| 100 | 54,76490 Kč | 5 476,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,88236 Kč | 12 720,59 Kč |
| 500 | 48,25634 Kč | 24 128,17 Kč |
| 750 | 46,84513 Kč | 35 133,85 Kč |
| 1 250 | 45,19660 Kč | 56 495,75 Kč |
| 1 750 | 44,18759 Kč | 77 328,28 Kč |
| 2 500 | 43,18289 Kč | 107 957,23 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


